


V23030A2032A204 | |
|---|---|
DigiKey Part Number | V23030A2032A204-ND |
Manufacturer | |
Manufacturer Product Number | V23030A2032A204 |
Description | RELAY GENERAL PURPOSE 4PDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 36VAC, 30VDC - Max | |
Load - Max Switching | 72VA, 60W | |
Coil Current | 132 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.3 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 38 Ohms | |
Base Product Number |

