cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T83S11D412-24

Digi-Key Part Number
T83S11D412-24-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
T83S11D412-24
Supplier
Description
RELAY GEN PURPOSE DPDT 2A 24VDC
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Potter & Brumfield Relays
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VAC, 250VDC - Max
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.3 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Coil Resistance
1.44 kOhms
Not Applicable
EAR99
8536.41.0020
4-1393797-9
1,000
(1)
C93425TE Connectivity Potter & Brumfield Relays1,389PB1641-ND$5.41000Direct