CAD | USD

RP821024
RP841024
Digi-Key Part Number
RP841024-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
RP841024
Supplier
Description
RELAY GEN PURPOSE DPST 8A 24V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Switching Voltage
400VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Contact Rating (Current)
8A
Coil Current
21.8mA
Operate Time
9ms
Release Time
3ms
Coil Resistance
1.1 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names5-1393235-3
Standard Package500