PT5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT580730

Digi-Key Part Number
PT580730-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
PT580730
Supplier
Description
PT580730
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Socketable
Coil Voltage
230VAC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Coil Current
11.8 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
184 VAC
Must Release Voltage
69 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Relay Type
General Purpose
Coil Resistance
19.465 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0075
All prices are in CAD
Tube
QtyUnit PriceExt Price
250$15.59768$3,899.42