CAD | USD

PT5800 Series

PT580220

Digi-Key Part Number
PT580220-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
PT580220
Supplier
Description
PT580220
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Socketable
Coil Voltage
220VDC
Contact Form
4PDT (4 Form C)
Switching Voltage
400VAC - Max
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110"" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
165 VDC
Must Release Voltage
22 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
6A
Coil Current
3.4mA
Operate Time
15ms
Release Time
10ms
Coil Resistance
64.533 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.49.0075
Available To Order

Additional Resources
AttributeDescription
Other Names6-1419135-9
Standard Package10