cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSA-SH-224DM5,600M

Digi-Key Part Number
OSA-SH-224DM5600M-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
OSA-SH-224DM5,600M
Supplier
Description
RELAY GEN PURPOSE DPST 5A 24V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
5 A
Switching Voltage
240VAC, 30VDC - Max
Coil Current
22.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-30°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
1.1 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0020
All prices are in CAD
Tube
QtyUnit PriceExt Price
4,000$2.43296$9,731.84
Additional Resources
AttributeDescription
Other Names
OSA-SH-224DM5,600M-ND
OSA-SH-224DM5600M
8-1440001-4
8-1440001-4-ND
Standard Package1,000