CAD | USD

MT221012
MT236230
Digi-Key Part Number
MT236230-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
MT236230
Supplier
Description
RELAY GEN PURPOSE DPDT 10A 230V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tray
Part Status
Active
Mounting Type
Socketable
Coil Voltage
230VAC
Contact Form
DPDT (2 Form C)
Switching Voltage
400VAC - Max
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
92 VAC
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Contact Rating (Current)
10A
Operate Time
15ms
Release Time
10ms
Coil Resistance
8.3 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock