CAD | USD

Obsolete item.
cms-photo-not-available
CLF-42-71002
Digi-Key Part Number
CLF-42-71002-ND
ManufacturerTE Connectivity Potter & Brumfield Relays
Manufacturer Product NumberCLF-42-71002
DescriptionRELAY TIME DELAY 10A 277V CHAS
Detailed DescriptionOn-Delay Time Delay Relay DPDT (2 Form C) Delay 10A @ 277VAC Chassis Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity Potter & Brumfield Relays
SeriesCL
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
-
Contact Rating @ Voltage
10A @ 277VAC
Voltage - Supply
-
Termination Style
Quick Connect - 0.187"" (4.7mm)
Timing Adjustment Method
-
Timing Initiate Method
Input Voltage
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names8-1393138-3
Standard Package6