CAD | USD

Obsolete item.
CL,CUF RELAY Series
CLF-42-70010
Digi-Key Part Number
PB1896-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
CLF-42-70010
Supplier
Description
RELAY TIME DELAY 10SEC 10A 277V
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Sec
Contact Rating @ Voltage
10A @ 277VAC
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
9-1393137-1
9-1393137-1-ND
913931371
CLF-42-70010-ND
PB1896
Standard Package1