CAD | USD

V23154, AXICOM

8-1393806-1

Digi-Key Part Number
8-1393806-1-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
8-1393806-1
Supplier
Description
RELAY GEN PURPOSE DPDT 2A 20VDC
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
20VDC
Contact Form
DPDT (2 Form C)
Switching Voltage
125VAC, 150VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
11.9 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Coil Current
36.3 mA
Operate Time
7.5 ms
Release Time
3 ms
Coil Resistance
550 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Bulk
QtyUnit PriceExt Price
50$105.73020$5,286.51