V23154, AXICOM

6-1393806-4

Digi-Key Part Number
6-1393806-4-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
6-1393806-4
Supplier
Description
RELAY GEN PURPOSE DPDT 2A 10VDC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
10VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 150VDC - Max
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.1 VDC
Must Release Voltage
-
Operate Time
7.5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Coil Resistance
140 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0020
Bulk
QtyUnit PriceExt Price
30$131.60133$3,948.04

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
2266-6-1393806-4
V23154C716B104
Standard Package30