CAD | USD

cms-photo-not-available

4000-78E07K999

Digi-Key Part Number
PB3058-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
4000-78E07K999
Supplier
Description
PWR XFMR LAMINATED 40VA CHAS MT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
575V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
90.47mm L x 55.37mm W
Height - Seated (Max)
55.58mm
Voltage - Isolation
-
Weight
1.6 lbs (725.7 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4065
Bulk
QtyUnit PriceExt Price
1$30.23000$30.23
10$26.67300$266.73
25$25.78400$644.60
50$23.11640$1,155.82
Additional Resources
AttributeDescription
Other Names
1611456-7
4000-78E07K999-ND
PB3058
Standard Package1