CAD | USD

cms-photo-not-available

4000-01E07U999

Digi-Key Part Number
PB3191-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
4000-01E07U999
Supplier
Description
PWR XFMR LAMINATED 40VA CHAS MT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4065
Bulk
QtyUnit PriceExt Price
1$49.99000$49.99
10$44.10100$441.01
25$42.63080$1,065.77
50$38.22080$1,911.04
100$36.75080$3,675.08
Additional Resources
AttributeDescription
Other Names
4-1611453-9
4000-01E07U999-ND
PB3191
Standard Package1