4000-01AW18K999 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 3
Unit Price: $32.48000
Datasheet
2-1611461-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1611461-1
What are Transformers? How Do They Work? - Another Teaching Moment

4000-01AW18K999

DigiKey Part Number
PB1648-ND
Manufacturer
Manufacturer Product Number
4000-01AW18K999
Description
PWR XFMR LAMINATED 50VA CHAS MT
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer 120V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
90.47mm L x 66.55mm W
Height - Seated (Max)
55.57mm
Voltage - Isolation
-
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes