CAD | USD

cms-photo-not-available
4-1393817-0
Digi-Key Part Number
4-1393817-0-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
4-1393817-0
Supplier
Description
RELAY GEN PURP 4PDT 200MA 24VDC
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
24VDC
Contact Form
4PDT (4 Form C)
Switching Voltage
30VAC, 36VDC - Max
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.5 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
200mA
Coil Current
60mA
Coil Resistance
400 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock