cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1393817-5

Digi-Key Part Number
3-1393817-5-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
3-1393817-5
Supplier
Description
RELAY GEN PURPOSE 4PDT 2A 6VDC
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
6VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 150VDC - Max
Coil Current
245 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Coil Resistance
24.5 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0020