CAD | USD

cms-photo-not-available
3-1393810-3
Digi-Key Part Number
3-1393810-3-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
3-1393810-3
Supplier
Description
RELAY GEN PURPOSE DPST 5A 24V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Switching Voltage
125VAC, 150VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
11 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Relay Type
General Purpose
Contact Rating (Current)
5A
Coil Current
27mA
Operate Time
7.5ms
Release Time
3ms
Coil Resistance
890 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesV23154M721F106
Standard Package5