26A1348C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393310-0

Digi-Key Part Number
PB785TR-ND - Tape & Reel (TR)
PB785CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
2-1393310-0
Supplier
Description
TERM 10-12AWG FOR VCF4-1002/3
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
- Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,900$0.75646$1,437.27
3,800$0.73124$2,778.71
5,700$0.70603$4,024.37
9,500$0.67072$6,371.84
13,300$0.65559$8,719.35
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.46000$1.46
10$1.23600$12.36
25$1.18520$29.63
50$1.15980$57.99
100$1.10950$110.95
250$1.00860$252.15
500$0.90774$453.87
Additional Resources
AttributeDescription
Other Names
26A1348C
PB785CT
PB785TR
-2-1393310-0-SI
-26A1348C-SI
12084588
-26A1348C-SI-ND
Standard Package1,900