CAD | USD

cms-photo-not-available

1393218-7

Digi-Key Part Number
1393218-7-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
1393218-7
Supplier
Description
RELAY GEN PURP
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
400VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
5 A
Operate Time
10 ms
Release Time
5 ms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other NamesREL90004
Standard Package1