HF3-AXICOM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HF3-AXICOM
HF3 Series

1-1462051-8

Digi-Key Part Number
1-1462051-8-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
1-1462051-8
Supplier
Description
RELAY RF SPDT 2A 4.5V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
15.6 mA
Coil Voltage
4.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
70mW
Coil Resistance
289 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
400$14.50448$5,801.79
Additional Resources
AttributeDescription
Other Names
HF3 72
-1-1462051-8-LSI
Standard Package400