CAD | USD

cms-photo-not-available

1-1393819-3

Digi-Key Part Number
1-1393819-3-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
1-1393819-3
Supplier
Description
RELAY GEN PURP 4PDT 200MA 24VDC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
24VDC
Contact Form
4PDT (4 Form C)
Switching Voltage
30VAC, 36VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
22 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
200 mA
Coil Current
27 mA
Operate Time
7.5 ms
Release Time
3 ms
Coil Resistance
890 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0020
Bulk
QtyUnit PriceExt Price
10$748.45500$7,484.55