VF4 Series_SPDT, Plug-In, Quick Connect, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393302-0

Digi-Key Part Number
A108493-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
1-1393302-0
Supplier
Description
RELAY GEN PURPOSE SPDT 40A 12V
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Coil Current
133 mA
Coil Type
Non Latching
Features
Resistor
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
90 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
VF4-45F11-S01
-VF4-45F11-S01-SI
-1-1393302-0-SI
PKC-MAC-002=VF4A-45F11-S01
A108493
-VF4-45F11-S01-SI-ND
Standard Package600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1-1904022-1TE Connectivity Potter & Brumfield Relays773PB2465-ND$12.81000Similar