50TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP102K0J

Digi-Key Part Number
YP102K0J-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
YP102K0J
Supplier
Description
RES CAP BLEEDER 2K OHM 5% 10W
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Type
Bleeder, Capacitor
Applications
Capacitor Discharge
Composition
Wirewound
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
10W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 350°C
Mounting Type
Capacitor, 31.8mm Pitch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$7.64455$1,528.91
Additional Resources
AttributeDescription
Other Names
1630184-7
1630184-7-ND
Standard Package200