TLRP3A30DR012FTE

DigiKey Part Number
1712-TLRP3A30DR012FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30DR012FTECT-ND - Cut Tape (CT)
1712-TLRP3A30DR012FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30DR012FTE
Description
RES 0.012 OHM 1% 3W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.71000$7.10
25$0.64160$16.04
50$0.57760$28.88
100$0.47700$47.70
250$0.44920$112.30
500$0.36364$181.82
1,000$0.29411$294.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28448$1,137.92
8,000$0.27807$2,224.56
12,000$0.26844$3,221.28
28,000$0.26472$7,412.16
Manufacturers Standard Package