TLRP3A20WR012FTE | ||
---|---|---|
Digi-Key Part Number | 1712-TLRP3A20WR012FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20WR012FTECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TLRP3A20WR012FTE | |
Description | RES 0.012 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Metal Strip Current Sensing TLRP Resistors |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.74400 | $7.44 |
25 | $0.60360 | $15.09 |
50 | $0.52500 | $26.25 |
100 | $0.43320 | $43.32 |
250 | $0.37620 | $94.05 |
500 | $0.30624 | $153.12 |
1,000 | $0.24289 | $242.89 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23450 | $938.00 |
8,000 | $0.23012 | $1,840.96 |
12,000 | $0.22102 | $2,652.24 |
28,000 | $0.21664 | $6,065.92 |
Attribute | Description |
---|---|
Other Names | 1712-TLRP3A20WR012FTECT 7-2176421-9 1712-TLRP3A20WR012FTETR |
Standard Package | 4,000 |