TJT3001R5J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT30047RJ

Digi-Key Part Number
A123907-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
TJT30047RJ
Supplier
Description
RES CHAS MNT 47 OHM 5% 300W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
47 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
8.278" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$79.67000$79.67
10$70.56000$705.60
25$64.86880$1,621.72
50$61.45480$3,072.74
100$60.54430$6,054.43
Additional Resources
AttributeDescription
Other Names
A123907
1-2176249-1
Standard Package10