TE60B3R9J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE50B22RJ

Digi-Key Part Number
A137870-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
TE50B22RJ
Supplier
Description
RES CHAS MNT 22 OHM 5% 50W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
22 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-25°C ~ 225°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.102" Dia x 4.016" L (28.00mm x 102.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$19.75000$19.75
10$17.95500$179.55
25$16.15880$403.97
50$13.91440$695.72
100$12.79230$1,279.23
250$12.11904$3,029.76
500$11.93948$5,969.74
Additional Resources
AttributeDescription
Other Names
TE50B22RJ-ND
1-1879441-7-ND
A137870
1-1879441-7
Standard Package10