TE,CGS SERIES 1000W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1000B1K8J

Digi-Key Part Number
A137494-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
TE1000B1K8J
Supplier
Description
RES CHAS MNT 1.8K OHM 5% 1000W
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.8 kOhms ±5% 1000W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-25°C ~ 225°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$79.30700$793.07
Additional Resources
AttributeDescription
Other Names
4-1879453-0-ND
A137494
TE1000B1K8J-ND
4-1879453-0
Standard Package1