
SQZW2010RJ | |
|---|---|
DigiKey Part Number | A137484-ND |
Manufacturer | |
Manufacturer Product Number | SQZW2010RJ |
Description | RES 10 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.362" L x 0.591" W (60.00mm x 15.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.18100 | $21.81 |
| 25 | $1.88400 | $47.10 |
| 50 | $1.69860 | $84.93 |
| 100 | $1.54070 | $154.07 |
| 300 | $1.33770 | $401.31 |
| 500 | $1.25972 | $629.86 |
| 1,000 | $1.16785 | $1,167.85 |
| 5,000 | $1.11377 | $5,568.85 |

