CAD | USD

SQ-CGS, 13x9x39

SQMR7100KJ

Digi-Key Part Number
A137355-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
SQMR7100KJ
Supplier
Description
RES 100K OHM 5% 7W RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
100 kOhms ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
7W
Composition
Metal Film
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.86700$8.67
25$0.76080$19.02
50$0.69540$34.77
100$0.60350$60.35
250$0.52484$131.21
500$0.43564$217.82
1,000$0.35428$354.28
5,000$0.34903$1,745.15
Additional Resources
AttributeDescription
Other Names
2-1623783-1
2-1623783-1-ND
A137355
SQMR7100KJ-ND
Standard Package250