CAD | USD

SQ-CGS, 13x9x25
SQMR522KJ
Digi-Key Part Number
A102459-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
SQMR522KJ
Supplier
Description
RES 22.0K OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
22 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Metal Film
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
0.512"" L x 0.354"" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.024"" (26.00mm)
Failure Rate
-
Number of Terminations
2
Resistance
22 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

4,726 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1623782-7
1623782-7-ND
16237827
A102459
Standard Package500