CAD | USD

SM, CGS-Series
SMW21R2JT
Digi-Key Part Number
A131700TR-ND - Tape & Reel (TR)
A131700CT-ND - Cut Tape (CT)
A131700DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
SMW21R2JT
Supplier
Description
RES SMD 1.2 OHM 5% 2W 2616
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1.2 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-80°C ~ 280°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
SMD
Size / Dimension
0.264"" L x 0.157"" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152"" (3.85mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.2 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,360 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
2-1676966-7
2-1676966-7-ND
A131700TR
SMW21R2JT-ND
Standard Package2,000