
SMW212RJT | |
|---|---|
DigiKey Part Number | A131699TR-ND - Tape & Reel (TR) A131699CT-ND - Cut Tape (CT) A131699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW212RJT |
Description | RES SMD 12 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW212RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.77200 | $7.72 |
| 25 | $0.65840 | $16.46 |
| 50 | $0.58680 | $29.34 |
| 100 | $0.52590 | $52.59 |
| 250 | $0.45924 | $114.81 |
| 500 | $0.41746 | $208.73 |
| 1,000 | $0.38195 | $381.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35178 | $703.56 |
| 4,000 | $0.32615 | $1,304.60 |
| 6,000 | $0.31298 | $1,877.88 |
| 10,000 | $0.30690 | $3,069.00 |

