
SMA-A0207BTNT8K2 | |
|---|---|
DigiKey Part Number | A127113TR-ND - Tape & Reel (TR) A127113CT-ND - Cut Tape (CT) A127113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT8K2 |
Description | RES 8.2K OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $2.38000 | $23.80 |
| 25 | $2.05400 | $51.35 |
| 50 | $1.84960 | $92.48 |
| 100 | $1.67620 | $167.62 |
| 250 | $1.48592 | $371.48 |
| 500 | $1.36686 | $683.43 |
| 1,000 | $1.26573 | $1,265.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.17982 | $2,359.64 |
| 4,000 | $1.10686 | $4,427.44 |
| 6,000 | $1.06938 | $6,416.28 |
| 10,000 | $1.02701 | $10,270.10 |
| 14,000 | $1.01310 | $14,183.40 |

