27 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE627RJ

DigiKey Part Number
A131229-ND
Manufacturer
Manufacturer Product Number
SBCHE627RJ
Description
RES 27 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE627RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.34000$2.34
10$1.54700$15.47
25$1.33000$33.25
50$1.19360$59.68
100$1.07750$107.75
300$0.92823$278.47
500$0.87090$435.45
1,000$0.80331$803.31
5,000$0.68305$3,415.25
Manufacturers Standard Package