100 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE15100RJ

DigiKey Part Number
A105592-ND
Manufacturer
Manufacturer Product Number
SBCHE15100RJ
Description
RES 100 OHM 5% 17W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE15100RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.71000$3.71
10$2.46800$24.68
25$2.13120$53.28
50$1.92080$96.04
100$1.74170$174.17
300$1.51133$453.40
500$1.42280$711.40
1,000$1.31853$1,318.53
5,000$1.13300$5,665.00
Manufacturers Standard Package