cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU73X1J845RLTDF

Digi-Key Part Number
RU73X1J845RLTDF-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RU73X1J845RLTDF
Supplier
Description
RES 845 OHM 0.01% 1/16W 0603
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
845 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
845 Ohms
Tolerance
±0.01%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.65717$4,657.17
Additional Resources
AttributeDescription
Other Names4-2176268-9
Standard Package1,000