9,10k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J9K1TB

Digi-Key Part Number
A138504CT-ND - Cut Tape (CT)
A138504TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RR03J9K1TB
Supplier
Description
RES 9.1K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
9.1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
9.1 kOhms
Tolerance
±5%
Power (Watts)
3W
Composition
Metal Film
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.44400$4.44
25$0.32760$8.19
50$0.24200$12.10
100$0.17760$17.76
250$0.14668$36.67
500$0.12094$60.47
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.08748$87.48
2,000$0.08105$162.10
5,000$0.07333$366.65
10,000$0.06999$699.90
25,000$0.06844$1,711.00
Additional Resources
AttributeDescription
Other Names
RR03J9K1TB-ND
A138504DKR-ND
A138504DKR
A138504TR-ND
A138504DKRINACTIVE
1879355-9-ND
A138504TB
A138504TR
1879355-9
A138504CT
Standard Package1,000