
RR02JR62TB | |
|---|---|
DigiKey Part Number | A138377CT-ND - Cut Tape (CT) A138377TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02JR62TB |
Description | RES 0.62 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02JR62TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.19120 | $4.78 |
| 50 | $0.16900 | $8.45 |
| 100 | $0.15010 | $15.01 |
| 250 | $0.12908 | $32.27 |
| 500 | $0.11598 | $57.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10480 | $104.80 |
| 2,000 | $0.09531 | $190.62 |
| 3,000 | $0.09043 | $271.29 |
| 5,000 | $0.08491 | $424.55 |
| 7,000 | $0.08162 | $571.34 |
| 10,000 | $0.07841 | $784.10 |

