
RR02J120RTB | ||
---|---|---|
Digi-Key Part Number | A138259CT-ND - Cut Tape (CT) A138259TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR02J120RTB | |
Description | RES 120 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 120 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RR Series Datasheet |
Environmental Information | 6-1879352-3 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.48100 | $4.81 |
25 | $0.34960 | $8.74 |
50 | $0.25340 | $12.67 |
100 | $0.18790 | $18.79 |
250 | $0.14424 | $36.06 |
500 | $0.11360 | $56.80 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.07866 | $78.66 |
2,000 | $0.07211 | $144.22 |
5,000 | $0.06555 | $327.75 |
10,000 | $0.06118 | $611.80 |
25,000 | $0.05812 | $1,453.00 |
50,000 | $0.05694 | $2,847.00 |
100,000 | $0.05572 | $5,572.00 |
Attribute | Description |
---|---|
Other Names | 6-1879352-3 A138259CT A138259DKR RR02J120RTB-ND 6-1879352-3-ND A138259DKR-ND A138259DKRINACTIVE A138259TR-ND A138259TB A138259TR |
Standard Package | 1,000 |