
RR01J91KTB | |
|---|---|
DigiKey Part Number | A138231CT-ND - Cut Tape (CT) A138231TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J91KTB |
Description | RES 91K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.16240 | $4.06 |
| 50 | $0.14340 | $7.17 |
| 100 | $0.12710 | $12.71 |
| 250 | $0.10920 | $27.30 |
| 500 | $0.09796 | $48.98 |
| 1,000 | $0.08840 | $88.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07138 | $356.90 |
| 10,000 | $0.06581 | $658.10 |
| 15,000 | $0.06294 | $944.10 |
| 25,000 | $0.05970 | $1,492.50 |
| 35,000 | $0.05778 | $2,022.30 |
| 50,000 | $0.05589 | $2,794.50 |
| 60,000 | $0.05499 | $3,299.40 |
| 120,000 | $0.05188 | $6,225.60 |
| 125,000 | $0.05172 | $6,465.00 |

