.jpg)
RQ73C2B9K31BTD | ||
---|---|---|
Digi-Key Part Number | A140823TR-ND - Tape & Reel (TR) A140823CT-ND - Cut Tape (CT) A140823DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ73C2B9K31BTD | |
Description | RES 9.31 KOHMS 0.1% 0.4W 1206 | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | 9.31 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RQ73 Series Datasheet |
PCN Design/Specification | RQ73C2B series product improvement 26/MAY/2020 |
HTML Datasheet | RQ73 Series Datasheet |
EDA Models | RQ73C2B9K31BTD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.26300 | $12.63 |
100 | $0.91630 | $91.63 |
500 | $0.65154 | $325.77 |
1,000 | $0.54158 | $541.58 |
2,500 | $0.52937 | $1,323.42 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51919 | $2,595.95 |
10,000 | $0.50697 | $5,069.70 |
25,000 | $0.49272 | $12,318.00 |
Attribute | Description |
---|---|
Other Names | A140823TR 8-2176390-8 |
Standard Package | 5,000 |