RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B63R4BTD

Digi-Key Part Number
A140657TR-ND - Tape & Reel (TR)
A140657CT-ND - Cut Tape (CT)
A140657DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RQ73C2B63R4BTD
Supplier
Description
RES 63.4 OHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
63.4 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
63.4 Ohms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.48637$2,431.85
10,000$0.47831$4,783.10
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.44000$1.44
10$1.24600$12.46
100$0.86860$86.86
1,000$0.50978$509.78
2,500$0.49656$1,241.40
Digi-Reel®
QtyUnit PriceExt Price
1$1.44000$1.44
10$1.24600$12.46
100$0.86860$86.86
1,000$0.50978$509.78
2,500$0.49656$1,241.40
Additional Resources
AttributeDescription
Other Names
A140657TR
A140657CT
7-2176388-8
A140657DKR
Standard Package5,000