RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B49R9BTD

Digi-Key Part Number
A140507TR-ND - Tape & Reel (TR)
A140507CT-ND - Cut Tape (CT)
A140507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2B49R9BTD
Description
RES 49.9 OHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
49.9 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2B49R9BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.37000$1.37
10$1.15300$11.53
50$1.01940$50.97
100$0.83510$83.51
500$0.62730$313.65
1,000$0.52144$521.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.49987$2,499.35
10,000$0.48811$4,881.10
25,000$0.48521$12,130.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
A140507CT
A140507TR
6-2176388-8
A140507DKR
Standard Package5,000