
RQ73C2B3K32BTD | |
|---|---|
DigiKey Part Number | A140224TR-ND - Tape & Reel (TR) A140224CT-ND - Cut Tape (CT) A140224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B3K32BTD |
Description | RES 3.32 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B3K32BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.80040 | $20.01 |
| 50 | $0.75640 | $37.82 |
| 100 | $0.71580 | $71.58 |
| 250 | $0.66736 | $166.84 |
| 500 | $0.63474 | $317.37 |
| 1,000 | $0.60539 | $605.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48239 | $2,411.95 |

