CAD | USD

RQ73 Series

RQ73C2A2K26BTD

Digi-Key Part Number
A139701TR-ND - Tape & Reel (TR)
A139701CT-ND - Cut Tape (CT)
A139701DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RQ73C2A2K26BTD
Supplier
Description
RES 2.26 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
2.26 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
2.26 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.14000$1.14
10$0.94900$9.49
100$0.63720$63.72
1,000$0.37280$372.80
2,500$0.36873$921.83
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.36873$1,843.65
Additional Resources
AttributeDescription
Other Names
2-2176380-9
A139701TR
Standard Package5,000