.jpg)
RQ73C1J9K31BTD | ||
---|---|---|
Digi-Key Part Number | A139975TR-ND - Tape & Reel (TR) A139975CT-ND - Cut Tape (CT) A139975DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ73C1J9K31BTD | |
Description | RES 9.31 KOHMS 0.1% 0.15W 0603 | |
Manufacturer Standard Lead Time | 41 Weeks | |
Detailed Description | 9.31 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RQ73 Series Datasheet |
PCN Design/Specification | RQ73C series product improvement 26/MAY/2020 |
HTML Datasheet | RQ73 Series Datasheet |
EDA Models | RQ73C1J9K31BTD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $1.02500 | $10.25 |
100 | $0.71420 | $71.42 |
500 | $0.51544 | $257.72 |
1,000 | $0.41919 | $419.19 |
2,500 | $0.40833 | $1,020.83 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39994 | $1,999.70 |
10,000 | $0.38814 | $3,881.40 |
25,000 | $0.37821 | $9,455.25 |
Attribute | Description |
---|---|
Other Names | A139975TR A139975DKR A139975CT 3-2176371-0 |
Standard Package | 5,000 |