RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J51R1BTD

Digi-Key Part Number
A139463TR-ND - Tape & Reel (TR)
A139463CT-ND - Cut Tape (CT)
A139463DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RQ73C1J51R1BTD
Supplier
Description
RES 51.1 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
51.1 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
51.1 Ohms
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.22000$1.22
10$1.00800$10.08
100$0.67670$67.67
1,000$0.39593$395.93
2,500$0.38298$957.45
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.37297$1,864.85
Additional Resources
AttributeDescription
Other Names
A139463TR
1-2176369-1
A139463DKR
A139463CT
Standard Package5,000