
RQ73C1E41R2BTD | |
|---|---|
DigiKey Part Number | A139773TR-ND - Tape & Reel (TR) A139773CT-ND - Cut Tape (CT) A139773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E41R2BTD |
Description | RES 41.2 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E41R2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.72500 | $7.25 |
| 25 | $0.67320 | $16.83 |
| 50 | $0.63600 | $31.80 |
| 100 | $0.60160 | $60.16 |
| 250 | $0.56052 | $140.13 |
| 500 | $0.53274 | $266.37 |
| 1,000 | $0.50775 | $507.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43622 | $2,181.10 |
| 10,000 | $0.42020 | $4,202.00 |
| 15,000 | $0.41176 | $6,176.40 |
| 25,000 | $0.40202 | $10,050.50 |
| 35,000 | $0.39612 | $13,864.20 |

