CAD | USD

0603 Case Chip Resistor

RP73PF1J21KBTDF

Digi-Key Part Number
A110235TR-ND - Tape & Reel (TR)
A110235CT-ND - Cut Tape (CT)
A110235DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73PF1J21KBTDF
Supplier
Description
RES SMD 21K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.167W, 1/6W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
21 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.65300$6.53
100$0.38070$38.07
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.21349$213.49
2,000$0.20919$418.38
Additional Resources
AttributeDescription
Other Names
2-2176089-8
A110235TR
Standard Package1,000